
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 000 | 1,65791 Kč | 69 632,22 Kč |
| Unit Price without VAT: | 1,65791 Kč |
|---|---|
| Unit Price with VAT: | 2,00607 Kč |





















