Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-N6

DigiKey Part Number
0008500113-06-N6-ND
Manufacturer
Manufacturer Product Number
0008500113-06-N6
Description
6" PRE-CRIMP A3049 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,99000 Kč119,90 Kč
3011,08700 Kč332,61 Kč
5010,69220 Kč534,61 Kč
10010,17980 Kč1 017,98 Kč
2509,54064 Kč2 385,16 Kč
5009,08500 Kč4 542,50 Kč
1 0008,65097 Kč8 650,97 Kč
2 5008,10918 Kč20 272,95 Kč
5 0007,72218 Kč38 610,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,99000 Kč
Unit Price with VAT:14,50790 Kč
Alternate Color
6" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 11,99000 Kč
6" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 11,99000 Kč
6" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 11,99000 Kč
6" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 11,99000 Kč
6" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 11,99000 Kč
Alternate Length
2" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 11,23400 Kč
5" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 11,61200 Kč
8" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 12,72500 Kč
Assembly Component