



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,72500 Kč | 127,25 Kč |
| 30 | 11,76600 Kč | 352,98 Kč |
| 50 | 11,34740 Kč | 567,37 Kč |
| 100 | 10,80560 Kč | 1 080,56 Kč |
| 250 | 10,12776 Kč | 2 531,94 Kč |
| 500 | 9,64396 Kč | 4 821,98 Kč |
| 1 000 | 9,18348 Kč | 9 183,48 Kč |
| 2 500 | 8,60834 Kč | 21 520,85 Kč |
| 5 000 | 8,19758 Kč | 40 987,90 Kč |
| Unit Price without VAT: | 12,72500 Kč |
|---|---|
| Unit Price with VAT: | 15,39725 Kč |











