Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-02-N6

DigiKey Part Number
0008500113-02-N6-ND
Manufacturer
Manufacturer Product Number
0008500113-02-N6
Description
2" PRE-CRIMP A3049 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,49900 Kč104,99 Kč
309,70800 Kč291,24 Kč
509,36100 Kč468,05 Kč
1008,91580 Kč891,58 Kč
2508,35552 Kč2 088,88 Kč
5007,95656 Kč3 978,28 Kč
1 0007,57650 Kč7 576,50 Kč
2 5007,10194 Kč17 754,85 Kč
5 0006,76299 Kč33 814,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,49900 Kč
Unit Price with VAT:12,70379 Kč
Alternate Color
2" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 10,49900 Kč
Alternate Length
3" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 11,23400 Kč
5" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 11,61200 Kč
6" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 11,99000 Kč
8" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 12,72500 Kč