Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-02-L6

DigiKey Part Number
0008500113-02-L6-ND
Manufacturer
Manufacturer Product Number
0008500113-02-L6
Description
2" PRE-CRIMP A3049 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,49900 Kč104,99 Kč
309,70800 Kč291,24 Kč
509,36100 Kč468,05 Kč
1008,91580 Kč891,58 Kč
2508,35552 Kč2 088,88 Kč
5007,95656 Kč3 978,28 Kč
1 0007,57650 Kč7 576,50 Kč
2 5007,10194 Kč17 754,85 Kč
5 0006,76299 Kč33 814,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,49900 Kč
Unit Price with VAT:12,70379 Kč
Alternate Color
2" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 10,49900 Kč
Alternate Length
3" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 11,23400 Kč
5" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 11,61200 Kč
6" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 11,99000 Kč
8" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 12,72500 Kč
Assembly Component