Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-04-L6

DigiKey Part Number
0008500113-04-L6-ND
Manufacturer
Manufacturer Product Number
0008500113-04-L6
Description
4" PRE-CRIMP A3049 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,23400 Kč112,34 Kč
3010,40100 Kč312,03 Kč
5010,02860 Kč501,43 Kč
1009,54990 Kč954,99 Kč
2508,95020 Kč2 237,55 Kč
5008,52224 Kč4 261,12 Kč
1 0008,11531 Kč8 115,31 Kč
2 5007,60716 Kč19 017,90 Kč
5 0007,24410 Kč36 220,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,23400 Kč
Unit Price with VAT:13,59314 Kč
Alternate Color
4" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 11,23400 Kč
Alternate Length
2" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
5" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 11,61200 Kč
6" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 11,99000 Kč
8" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 12,72500 Kč
Assembly Component