Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-04-B6

DigiKey Part Number
0008500113-04-B6-ND
Manufacturer
Manufacturer Product Number
0008500113-04-B6
Description
4" PRE-CRIMP A3049 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,23400 Kč112,34 Kč
3010,40100 Kč312,03 Kč
5010,02860 Kč501,43 Kč
1009,54990 Kč954,99 Kč
2508,95020 Kč2 237,55 Kč
5008,52224 Kč4 261,12 Kč
1 0008,11531 Kč8 115,31 Kč
2 5007,60716 Kč19 017,90 Kč
5 0007,24410 Kč36 220,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,23400 Kč
Unit Price with VAT:13,59314 Kč
Alternate Color
4" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 11,23400 Kč
Alternate Length
2" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,87700 Kč
5" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 11,61200 Kč
6" PRE-CRIMP A3049 BLACK
In-Stock: 902
Unit Price: 11,99000 Kč
8" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 12,72500 Kč