



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,72500 Kč | 127,25 Kč |
| 30 | 11,76600 Kč | 352,98 Kč |
| 50 | 11,34740 Kč | 567,37 Kč |
| 100 | 10,80560 Kč | 1 080,56 Kč |
| 250 | 10,12776 Kč | 2 531,94 Kč |
| 500 | 9,64396 Kč | 4 821,98 Kč |
| 1 000 | 9,18348 Kč | 9 183,48 Kč |
| 2 500 | 8,60834 Kč | 21 520,85 Kč |
| 5 000 | 8,19758 Kč | 40 987,90 Kč |
| Unit Price without VAT: | 12,72500 Kč |
|---|---|
| Unit Price with VAT: | 15,39725 Kč |











