Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-B6

DigiKey Part Number
0008500113-06-B6-ND
Manufacturer
Manufacturer Product Number
0008500113-06-B6
Description
6" PRE-CRIMP A3049 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,99000 Kč119,90 Kč
3011,08700 Kč332,61 Kč
5010,69220 Kč534,61 Kč
10010,17980 Kč1 017,98 Kč
2509,54064 Kč2 385,16 Kč
5009,08500 Kč4 542,50 Kč
1 0008,65097 Kč8 650,97 Kč
2 5008,10918 Kč20 272,95 Kč
5 0007,72218 Kč38 610,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,99000 Kč
Unit Price with VAT:14,50790 Kč
Alternate Color
6" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 11,99000 Kč
6" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 11,99000 Kč
6" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 11,99000 Kč
6" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 11,99000 Kč
6" PRE-CRIMP A3049 RED
In-Stock: 1170
Unit Price: 11,99000 Kč
Alternate Length
2" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 11,23400 Kč
5" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 11,61200 Kč
8" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 12,72500 Kč