



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,99000 Kč | 119,90 Kč |
| 30 | 11,08700 Kč | 332,61 Kč |
| 50 | 10,69220 Kč | 534,61 Kč |
| 100 | 10,17980 Kč | 1 017,98 Kč |
| 250 | 9,54064 Kč | 2 385,16 Kč |
| 500 | 9,08500 Kč | 4 542,50 Kč |
| 1 000 | 8,65097 Kč | 8 650,97 Kč |
| 2 500 | 8,10918 Kč | 20 272,95 Kč |
| 5 000 | 7,72218 Kč | 38 610,90 Kč |
| Unit Price without VAT: | 11,99000 Kč |
|---|---|
| Unit Price with VAT: | 14,50790 Kč |











