



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87700 Kč | 108,77 Kč |
| 30 | 10,05100 Kč | 301,53 Kč |
| 50 | 9,69680 Kč | 484,84 Kč |
| 100 | 9,23280 Kč | 923,28 Kč |
| 250 | 8,65368 Kč | 2 163,42 Kč |
| 500 | 8,24004 Kč | 4 120,02 Kč |
| 1 000 | 7,84632 Kč | 7 846,32 Kč |
| 2 500 | 7,35493 Kč | 18 387,33 Kč |
| 5 000 | 7,00392 Kč | 35 019,60 Kč |
| Unit Price without VAT: | 10,87700 Kč |
|---|---|
| Unit Price with VAT: | 13,16117 Kč |











