



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,23400 Kč | 112,34 Kč |
| 30 | 10,40100 Kč | 312,03 Kč |
| 50 | 10,02860 Kč | 501,43 Kč |
| 100 | 9,54990 Kč | 954,99 Kč |
| 250 | 8,95020 Kč | 2 237,55 Kč |
| 500 | 8,52224 Kč | 4 261,12 Kč |
| 1 000 | 8,11531 Kč | 8 115,31 Kč |
| 2 500 | 7,60716 Kč | 19 017,90 Kč |
| 5 000 | 7,24410 Kč | 36 220,50 Kč |
| Unit Price without VAT: | 11,23400 Kč |
|---|---|
| Unit Price with VAT: | 13,59314 Kč |











