Non-Gendered Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500111

DigiKey Part Number
0008500111-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0008500111
Description
CONN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 0005,76316 Kč121 026,36 Kč
Unit Price without VAT:5,76316 Kč
Unit Price with VAT:6,97342 Kč