Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-Y4

DigiKey Part Number
0002062101-12-Y4-ND
Manufacturer
Manufacturer Product Number
0002062101-12-Y4
Description
12" PRE-CRIMP R3070 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,95500 Kč199,55 Kč
3018,46100 Kč553,83 Kč
5017,80400 Kč890,20 Kč
10016,95160 Kč1 695,16 Kč
25015,88856 Kč3 972,14 Kč
50015,12990 Kč7 564,95 Kč
1 00014,40746 Kč14 407,46 Kč
2 50013,50551 Kč33 763,78 Kč
5 00012,86126 Kč64 306,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95500 Kč
Unit Price with VAT:24,14555 Kč
Alternate Color
12" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 19,95500 Kč
12" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 19,95500 Kč
12" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 19,95500 Kč
12" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 19,95500 Kč
12" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 19,95500 Kč
Alternate Length
2" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 11,49300 Kč
3" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 12,37700 Kč
4" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 13,21900 Kč
5" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 14,08200 Kč
6" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 14,92400 Kč