Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-06-Y4

DigiKey Part Number
0002062101-06-Y4-ND
Manufacturer
Manufacturer Product Number
0002062101-06-Y4
Description
6" PRE-CRIMP A3070 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,88800 Kč148,88 Kč
3013,78167 Kč413,45 Kč
5013,29180 Kč664,59 Kč
10012,65760 Kč1 265,76 Kč
25011,86388 Kč2 965,97 Kč
50011,29734 Kč5 648,67 Kč
1 00010,75791 Kč10 757,91 Kč
2 50010,08433 Kč25 210,83 Kč
5 0009,60318 Kč48 015,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,88800 Kč
Unit Price with VAT:18,01448 Kč
Alternate Color
6" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 14,88800 Kč
Alternate Length
2" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 11,46500 Kč
3" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 12,34700 Kč
4" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 13,18700 Kč
5" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 14,04800 Kč
8" PRE-CRIMP A3070 YELLOW
In-Stock: 0
Unit Price: 16,58800 Kč