



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,04800 Kč | 140,48 Kč |
| 30 | 12,99767 Kč | 389,93 Kč |
| 50 | 12,53580 Kč | 626,79 Kč |
| 100 | 11,93740 Kč | 1 193,74 Kč |
| 250 | 11,18856 Kč | 2 797,14 Kč |
| 500 | 10,65438 Kč | 5 327,19 Kč |
| 1 000 | 10,14560 Kč | 10 145,60 Kč |
| 2 500 | 9,51033 Kč | 23 775,83 Kč |
| 5 000 | 9,05648 Kč | 45 282,40 Kč |
| Unit Price without VAT: | 14,04800 Kč |
|---|---|
| Unit Price with VAT: | 16,99808 Kč |











