



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,46500 Kč | 114,65 Kč |
| 30 | 10,61800 Kč | 318,54 Kč |
| 50 | 10,23860 Kč | 511,93 Kč |
| 100 | 9,74940 Kč | 974,94 Kč |
| 250 | 9,13748 Kč | 2 284,37 Kč |
| 500 | 8,70116 Kč | 4 350,58 Kč |
| 1 000 | 8,28539 Kč | 8 285,39 Kč |
| 2 500 | 7,76657 Kč | 19 416,42 Kč |
| 5 000 | 7,39596 Kč | 36 979,80 Kč |
| Unit Price without VAT: | 11,46500 Kč |
|---|---|
| Unit Price with VAT: | 13,87265 Kč |











