Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-L4

DigiKey Part Number
0002062101-12-L4-ND
Manufacturer
Manufacturer Product Number
0002062101-12-L4
Description
12" PRE-CRIMP A3070 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,90600 Kč199,06 Kč
3018,41533 Kč552,46 Kč
5017,76020 Kč888,01 Kč
10016,90970 Kč1 690,97 Kč
25015,84928 Kč3 962,32 Kč
50015,09252 Kč7 546,26 Kč
1 00014,37187 Kč14 371,87 Kč
2 50013,47215 Kč33 680,38 Kč
5 00012,82948 Kč64 147,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,90600 Kč
Unit Price with VAT:24,08626 Kč
Alternate Color
12" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 19,90600 Kč
12" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 19,90600 Kč
12" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 19,90600 Kč
12" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 19,90600 Kč
12" PRE-CRIMP R3070 RED
In-Stock: 0
Unit Price: 19,90600 Kč
Alternate Length
2" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 11,46500 Kč
3" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 12,34700 Kč
4" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 13,18700 Kč
5" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 14,88800 Kč