



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,90600 Kč | 199,06 Kč |
| 30 | 18,41533 Kč | 552,46 Kč |
| 50 | 17,76020 Kč | 888,01 Kč |
| 100 | 16,90970 Kč | 1 690,97 Kč |
| 250 | 15,84928 Kč | 3 962,32 Kč |
| 500 | 15,09252 Kč | 7 546,26 Kč |
| 1 000 | 14,37187 Kč | 14 371,87 Kč |
| 2 500 | 13,47215 Kč | 33 680,38 Kč |
| 5 000 | 12,82948 Kč | 64 147,40 Kč |
| Unit Price without VAT: | 19,90600 Kč |
|---|---|
| Unit Price with VAT: | 24,08626 Kč |











