



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,34700 Kč | 123,47 Kč |
| 30 | 11,41600 Kč | 342,48 Kč |
| 50 | 11,01140 Kč | 550,57 Kč |
| 100 | 10,48430 Kč | 1 048,43 Kč |
| 250 | 9,82624 Kč | 2 456,56 Kč |
| 500 | 9,35628 Kč | 4 678,14 Kč |
| 1 000 | 8,90945 Kč | 8 909,45 Kč |
| 2 500 | 8,35149 Kč | 20 878,72 Kč |
| 5 000 | 7,95303 Kč | 39 765,15 Kč |
| Unit Price without VAT: | 12,34700 Kč |
|---|---|
| Unit Price with VAT: | 14,93987 Kč |











