0002062101-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002062101-xx-Wx-D
Molex Jumpers
ML-XT Extraction Video

0002062101-10-W0-D

DigiKey Part Number
0002062101-10-W0-D-ND
Manufacturer
Manufacturer Product Number
0002062101-10-W0-D
Description
10" PRE-CRIMP A2102 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,20800 Kč182,08 Kč
3016,84700 Kč505,41 Kč
5016,24640 Kč812,32 Kč
10015,46960 Kč1 546,96 Kč
25014,50008 Kč3 625,02 Kč
50013,80754 Kč6 903,77 Kč
1 00013,14825 Kč13 148,25 Kč
2 50012,32511 Kč30 812,78 Kč
5 00011,73714 Kč58 685,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,20800 Kč
Unit Price with VAT:22,03168 Kč
Alternate Color
10" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 18,20800 Kč
10" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 18,20800 Kč
10" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 18,20800 Kč
10" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 18,20800 Kč
10" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 18,20800 Kč
Alternate Length
2" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 14,12500 Kč
3" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 14,63000 Kč
4" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 15,15600 Kč
5" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 15,66100 Kč
6" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 16,16600 Kč