Blue 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-10-L0-D

DigiKey Part Number
0002062101-10-L0-D-ND
Manufacturer
Manufacturer Product Number
0002062101-10-L0-D
Description
10" PRE-CRIMP A2102 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,16300 Kč181,63 Kč
3016,80533 Kč504,16 Kč
5016,20620 Kč810,31 Kč
10015,43140 Kč1 543,14 Kč
25014,46428 Kč3 616,07 Kč
50013,77342 Kč6 886,71 Kč
1 00013,11577 Kč13 115,77 Kč
2 50012,29466 Kč30 736,65 Kč
5 00011,70815 Kč58 540,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,16300 Kč
Unit Price with VAT:21,97723 Kč
Alternate Color
10" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 18,16300 Kč
10" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 18,16300 Kč
10" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 18,16300 Kč
10" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 18,16300 Kč
10" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 18,16300 Kč
Alternate Length
2" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 14,09000 Kč
3" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 14,59400 Kč
4" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 15,62300 Kč
6" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 16,12600 Kč