



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,16300 Kč | 181,63 Kč |
| 30 | 16,80533 Kč | 504,16 Kč |
| 50 | 16,20620 Kč | 810,31 Kč |
| 100 | 15,43140 Kč | 1 543,14 Kč |
| 250 | 14,46428 Kč | 3 616,07 Kč |
| 500 | 13,77342 Kč | 6 886,71 Kč |
| 1 000 | 13,11577 Kč | 13 115,77 Kč |
| 2 500 | 12,29466 Kč | 30 736,65 Kč |
| 5 000 | 11,70815 Kč | 58 540,75 Kč |
| Unit Price without VAT: | 18,16300 Kč |
|---|---|
| Unit Price with VAT: | 21,97723 Kč |











