



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,62300 Kč | 156,23 Kč |
| 30 | 14,46067 Kč | 433,82 Kč |
| 50 | 13,94260 Kč | 697,13 Kč |
| 100 | 13,27700 Kč | 1 327,70 Kč |
| 250 | 12,44508 Kč | 3 111,27 Kč |
| 500 | 11,85044 Kč | 5 925,22 Kč |
| 1 000 | 11,28433 Kč | 11 284,33 Kč |
| 2 500 | 10,57787 Kč | 26 444,68 Kč |
| 5 000 | 10,07316 Kč | 50 365,80 Kč |
| Unit Price without VAT: | 15,62300 Kč |
|---|---|
| Unit Price with VAT: | 18,90383 Kč |











