White 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-04-W0-D

DigiKey Part Number
0002062101-04-W0-D-ND
Manufacturer
Manufacturer Product Number
0002062101-04-W0-D
Description
4" PRE-CRIMP A2102 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,11900 Kč151,19 Kč
3013,98467 Kč419,54 Kč
5013,48920 Kč674,46 Kč
10012,84240 Kč1 284,24 Kč
25012,03688 Kč3 009,22 Kč
50011,46196 Kč5 730,98 Kč
1 00010,91476 Kč10 914,76 Kč
2 50010,23132 Kč25 578,30 Kč
5 0009,74316 Kč48 715,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,11900 Kč
Unit Price with VAT:18,29399 Kč
Alternate Color
4" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 15,11900 Kč
4" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 15,11900 Kč
4" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 15,11900 Kč
4" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 15,11900 Kč
4" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,11900 Kč
Alternate Length
2" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 14,09000 Kč
3" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 14,59400 Kč
5" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 15,62300 Kč
6" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 16,12600 Kč
8" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 17,15500 Kč