



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,09000 Kč | 140,90 Kč |
| 30 | 13,03267 Kč | 390,98 Kč |
| 50 | 12,56940 Kč | 628,47 Kč |
| 100 | 11,96890 Kč | 1 196,89 Kč |
| 250 | 11,21880 Kč | 2 804,70 Kč |
| 500 | 10,68252 Kč | 5 341,26 Kč |
| 1 000 | 10,17227 Kč | 10 172,27 Kč |
| 2 500 | 9,53536 Kč | 23 838,40 Kč |
| 5 000 | 9,08042 Kč | 45 402,10 Kč |
| Unit Price without VAT: | 14,09000 Kč |
|---|---|
| Unit Price with VAT: | 17,04890 Kč |











