



0002061101-12-S9-D | |
|---|---|
DigiKey Part Number | 0002061101-12-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-12-S9-D |
Description | 12" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,27000 Kč | 322,70 Kč |
| 30 | 29,86300 Kč | 895,89 Kč |
| 50 | 28,80060 Kč | 1 440,03 Kč |
| 100 | 27,42600 Kč | 2 742,60 Kč |
| 250 | 25,70712 Kč | 6 426,78 Kč |
| 500 | 24,47946 Kč | 12 239,73 Kč |
| 1 000 | 23,31119 Kč | 23 311,19 Kč |
| 2 500 | 21,85226 Kč | 54 630,65 Kč |
| 5 000 | 20,81011 Kč | 104 050,55 Kč |
| Unit Price without VAT: | 32,27000 Kč |
|---|---|
| Unit Price with VAT: | 39,04670 Kč |











