


0002061101-11-Y9-D | |
---|---|
DigiKey Part Number | 0002061101-11-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-11-Y9-D |
Description | 11" PRE-CRIMP A2103 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 30,51600 Kč | 305,16 Kč |
30 | 28,23167 Kč | 846,95 Kč |
50 | 27,23320 Kč | 1 361,66 Kč |
100 | 25,92920 Kč | 2 592,92 Kč |
250 | 24,30528 Kč | 6 076,32 Kč |
500 | 23,14462 Kč | 11 572,31 Kč |
1 000 | 22,04022 Kč | 22 040,22 Kč |
2 500 | 20,66086 Kč | 51 652,15 Kč |
5 000 | 19,67543 Kč | 98 377,15 Kč |
Unit Price without VAT: | 30,51600 Kč |
---|---|
Unit Price with VAT: | 36,92436 Kč |









