



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,76200 Kč | 307,62 Kč |
| 30 | 28,45933 Kč | 853,78 Kč |
| 50 | 27,45280 Kč | 1 372,64 Kč |
| 100 | 26,13830 Kč | 2 613,83 Kč |
| 250 | 24,50132 Kč | 6 125,33 Kč |
| 500 | 23,33130 Kč | 11 665,65 Kč |
| 1 000 | 22,21798 Kč | 22 217,98 Kč |
| 2 500 | 20,82750 Kč | 52 068,75 Kč |
| 5 000 | 19,83412 Kč | 99 170,60 Kč |
| Unit Price without VAT: | 30,76200 Kč |
|---|---|
| Unit Price with VAT: | 37,22202 Kč |











