Black 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-11-B9-D

DigiKey Part Number
0002061101-11-B9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-11-B9-D
Description
11" PRE-CRIMP A2103 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,76200 Kč307,62 Kč
3028,45933 Kč853,78 Kč
5027,45280 Kč1 372,64 Kč
10026,13830 Kč2 613,83 Kč
25024,50132 Kč6 125,33 Kč
50023,33130 Kč11 665,65 Kč
1 00022,21798 Kč22 217,98 Kč
2 50020,82750 Kč52 068,75 Kč
5 00019,83412 Kč99 170,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,76200 Kč
Unit Price with VAT:37,22202 Kč
Alternate Color
11" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 30,76200 Kč
11" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 30,76200 Kč
11" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 30,76200 Kč
11" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 30,76200 Kč
11" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 30,76200 Kč
Alternate Length
6" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 23,49700 Kč
2" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 17,51200 Kč
8" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 26,41500 Kč
3" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 19,02400 Kč
4" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 20,53600 Kč