



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,53600 Kč | 205,36 Kč |
| 30 | 18,98933 Kč | 569,68 Kč |
| 50 | 18,31860 Kč | 915,93 Kč |
| 100 | 17,44300 Kč | 1 744,30 Kč |
| 250 | 16,34904 Kč | 4 087,26 Kč |
| 500 | 15,56792 Kč | 7 783,96 Kč |
| 1 000 | 14,82480 Kč | 14 824,80 Kč |
| 2 500 | 13,89673 Kč | 34 741,82 Kč |
| 5 000 | 13,23382 Kč | 66 169,10 Kč |
| Unit Price without VAT: | 20,53600 Kč |
|---|---|
| Unit Price with VAT: | 24,84856 Kč |






