



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,49700 Kč | 234,97 Kč |
| 30 | 21,73300 Kč | 651,99 Kč |
| 50 | 20,96440 Kč | 1 048,22 Kč |
| 100 | 19,96070 Kč | 1 996,07 Kč |
| 250 | 18,71088 Kč | 4 677,72 Kč |
| 500 | 17,81680 Kč | 8 908,40 Kč |
| 1 000 | 16,96638 Kč | 16 966,38 Kč |
| 2 500 | 15,90439 Kč | 39 760,97 Kč |
| 5 000 | 15,14573 Kč | 75 728,65 Kč |
| Unit Price without VAT: | 23,49700 Kč |
|---|---|
| Unit Price with VAT: | 28,43137 Kč |











