Yellow 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-10-Y9-D

DigiKey Part Number
0002061101-10-Y9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-10-Y9-D
Description
10" PRE-CRIMP A2103 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,31300 Kč293,13 Kč
3027,12933 Kč813,88 Kč
5026,16780 Kč1 308,39 Kč
10024,91620 Kč2 491,62 Kč
25023,35480 Kč5 838,70 Kč
50022,23940 Kč11 119,70 Kč
1 00021,17774 Kč21 177,74 Kč
2 50019,85243 Kč49 631,07 Kč
5 00018,90559 Kč94 527,95 Kč
Manufacturers Standard Package
Unit Price without VAT:29,31300 Kč
Unit Price with VAT:35,46873 Kč
Alternate Color
10" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 29,31300 Kč
10" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 29,31300 Kč
10" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 29,31300 Kč
10" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 29,31300 Kč
10" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 29,31300 Kč
Alternate Length
6" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 23,49700 Kč
2" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 17,51200 Kč
8" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 26,41500 Kč
3" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 19,02400 Kč
4" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 20,53600 Kč