Yellow 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-08-Y9-D

DigiKey Part Number
0002061101-08-Y9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-08-Y9-D
Description
8" PRE-CRIMP A2103 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,41500 Kč264,15 Kč
3024,44867 Kč733,46 Kč
5023,58080 Kč1 179,04 Kč
10022,45110 Kč2 245,11 Kč
25021,04504 Kč5 261,26 Kč
50020,03966 Kč10 019,83 Kč
1 00019,08298 Kč19 082,98 Kč
2 50017,88878 Kč44 721,95 Kč
5 00017,03555 Kč85 177,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,41500 Kč
Unit Price with VAT:31,96215 Kč
Alternate Color
8" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 26,41500 Kč
8" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 26,41500 Kč
8" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 26,41500 Kč
8" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 26,41500 Kč
8" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 26,41500 Kč
Alternate Length
6" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 23,49700 Kč
2" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 17,51200 Kč
3" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 19,02400 Kč
4" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 20,53600 Kč
10" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 29,31300 Kč