0002061101-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002061101-xx-Wx-D
Molex Jumpers
ML-XT Extraction Video

0002061101-11-W9-D

DigiKey Part Number
0002061101-11-W9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-11-W9-D
Description
11" PRE-CRIMP A2103 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,83800 Kč308,38 Kč
3028,52967 Kč855,89 Kč
5027,52080 Kč1 376,04 Kč
10026,20300 Kč2 620,30 Kč
25024,56200 Kč6 140,50 Kč
50023,38908 Kč11 694,54 Kč
1 00022,27301 Kč22 273,01 Kč
2 50020,87908 Kč52 197,70 Kč
5 00019,88324 Kč99 416,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,83800 Kč
Unit Price with VAT:37,31398 Kč
Alternate Color
11" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 30,83800 Kč
11" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 30,83800 Kč
11" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 30,83800 Kč
11" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 30,83800 Kč
11" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 30,83800 Kč
Alternate Length
6" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 23,55500 Kč
2" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 17,55600 Kč
8" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 26,48100 Kč
3" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 19,07100 Kč
4" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 20,58700 Kč