White 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-08-W9-D

DigiKey Part Number
0002061101-08-W9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-08-W9-D
Description
8" PRE-CRIMP A2103 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,48100 Kč264,81 Kč
3024,50933 Kč735,28 Kč
5023,63920 Kč1 181,96 Kč
10022,50670 Kč2 250,67 Kč
25021,09716 Kč5 274,29 Kč
50020,08928 Kč10 044,64 Kč
1 00019,13024 Kč19 130,24 Kč
2 50017,93308 Kč44 832,70 Kč
5 00017,07774 Kč85 388,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,48100 Kč
Unit Price with VAT:32,04201 Kč
Alternate Color
8" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 26,48100 Kč
8" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 26,48100 Kč
8" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 26,48100 Kč
8" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 26,48100 Kč
8" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 26,48100 Kč
Alternate Length
6" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 23,55500 Kč
2" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 17,55600 Kč
3" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 19,07100 Kč
4" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 20,58700 Kč
10" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 29,38600 Kč