



0002061101-10-W9-D | |
|---|---|
DigiKey Part Number | 0002061101-10-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-10-W9-D |
Description | 10" PRE-CRIMP A2103 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,38600 Kč | 293,86 Kč |
| 30 | 27,19667 Kč | 815,90 Kč |
| 50 | 26,23260 Kč | 1 311,63 Kč |
| 100 | 24,97790 Kč | 2 497,79 Kč |
| 250 | 23,41264 Kč | 5 853,16 Kč |
| 500 | 22,29448 Kč | 11 147,24 Kč |
| 1 000 | 21,23019 Kč | 21 230,19 Kč |
| 2 500 | 19,90160 Kč | 49 754,00 Kč |
| 5 000 | 18,95241 Kč | 94 762,05 Kč |
| Unit Price without VAT: | 29,38600 Kč |
|---|---|
| Unit Price with VAT: | 35,55706 Kč |











