



0002061101-03-W9-D | |
|---|---|
DigiKey Part Number | 0002061101-03-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-03-W9-D |
Description | 3" PRE-CRIMP A2103 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,07100 Kč | 190,71 Kč |
| 30 | 17,64700 Kč | 529,41 Kč |
| 50 | 17,02520 Kč | 851,26 Kč |
| 100 | 16,21060 Kč | 1 621,06 Kč |
| 250 | 15,19388 Kč | 3 798,47 Kč |
| 500 | 14,46808 Kč | 7 234,04 Kč |
| 1 000 | 13,77723 Kč | 13 777,23 Kč |
| 2 500 | 12,91468 Kč | 32 286,70 Kč |
| 5 000 | 12,29859 Kč | 61 492,95 Kč |
| Unit Price without VAT: | 19,07100 Kč |
|---|---|
| Unit Price with VAT: | 23,07591 Kč |











