White 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-04-W9-D

DigiKey Part Number
0002061101-04-W9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-04-W9-D
Description
4" PRE-CRIMP A2103 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,58700 Kč205,87 Kč
3019,03633 Kč571,09 Kč
5018,36400 Kč918,20 Kč
10017,48620 Kč1 748,62 Kč
25016,38952 Kč4 097,38 Kč
50015,60648 Kč7 803,24 Kč
1 00014,86151 Kč14 861,51 Kč
2 50013,93114 Kč34 827,85 Kč
5 00013,26659 Kč66 332,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58700 Kč
Unit Price with VAT:24,91027 Kč
Alternate Length
6" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 23,55500 Kč
2" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 17,55600 Kč
8" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 26,48100 Kč
3" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 19,07100 Kč
10" PRE-CRIMP A2103 WHITE
In-Stock: 0
Unit Price: 29,38600 Kč