
ZX60-153LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-153LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-153LN-S+ |
Description | IC RF AMP LTE 500MHZ-15GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 15GHz |
Datasheet | Datasheet |
Category | RF Type LTE, Radar, UMTS, WiFi, WiMAX, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 12V |
Packaging Tray | Current - Supply 82mA |
Part Status Active | Test Frequency 2GHz |
Frequency 500MHz ~ 15GHz | Mounting Type Chassis Mount |
P1dB 16.5dBm | Package / Case Module, SMA Connectors |
Gain 14.9dB | Base Product Number |
Noise Figure 3.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 026,56000 Kč | 7 026,56 Kč |
| 10 | 6 624,89000 Kč | 66 248,90 Kč |
| 25 | 6 457,73320 Kč | 161 443,33 Kč |
| Unit Price without VAT: | 7 026,56000 Kč |
|---|---|
| Unit Price with VAT: | 8 502,13760 Kč |









