
VBF-1945+ | |
|---|---|
DigiKey Part Number | 3157-VBF-1945+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-1945+ |
Description | RF FILTER BAND PASS 1.945GHZ SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.945GHz Center Frequency Band Pass RF Filter (Radio Frequency) 190MHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 190MHz |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Series | Insertion Loss 3dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 1.945GHz Center | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,54000 Kč | 1 147,54 Kč |
| 10 | 1 114,49000 Kč | 11 144,90 Kč |
| 25 | 1 091,37520 Kč | 27 284,38 Kč |
| Unit Price without VAT: | 1 147,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,52340 Kč |







