
ZBSS-10G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZBSS-10G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZBSS-10G-S+ |
Description | RF FILTER BAND PASS 10GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.5dB SMA In line Module |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Mini-Circuits | Mounting Type Chassis Mount |
Packaging Bag | Package / Case SMA In line Module |
Part Status Active | Size / Dimension 1.559" L x 0.598" W (39.60mm x 15.20mm) |
Frequency 10GHz Center | Height (Max) 0.698" (17.74mm) |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 983,63000 Kč | 10 983,63 Kč |
| 10 | 10 655,33000 Kč | 106 553,30 Kč |
| Unit Price without VAT: | 10 983,63000 Kč |
|---|---|
| Unit Price with VAT: | 13 290,19230 Kč |









