9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 6GHz Bandwidth 2.5dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBSS-9G-S+

DigiKey Part Number
3157-ZBSS-9G-S+-ND
Manufacturer
Manufacturer Product Number
ZBSS-9G-S+
Description
RF FILTER BAND PASS 9GHZ SMA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 6GHz Bandwidth 2.5dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In line Module
Frequency
9GHz Center
Size / Dimension
1.559" L x 0.598" W (39.60mm x 15.20mm)
Bandwidth
6GHz
Height (Max)
0.698" (17.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 983,63000 Kč10 983,63 Kč
1010 655,33000 Kč106 553,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10 983,63000 Kč
Unit Price with VAT:13 290,19230 Kč