
ZBSS-12G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZBSS-12G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZBSS-12G-S+ |
Description | SSS BPF, 6000 - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12GHz Center Frequency Band Pass RF Filter (Radio Frequency) 12GHz Bandwidth 3.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.5dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 12GHz Center | Size / Dimension 1.016" L x 0.598" W (25.80mm x 15.20mm) |
Bandwidth 12GHz | Height (Max) 0.698" (17.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 819,64000 Kč | 10 819,64 Kč |
| 10 | 10 491,35700 Kč | 104 913,57 Kč |
| Unit Price without VAT: | 10 819,64000 Kč |
|---|---|
| Unit Price with VAT: | 13 091,76440 Kč |


