
ZX60-3018G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-3018G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-3018G-S+ |
Description | IC RF AMP CELLULAR 20MHZ-3GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 20MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.7dB |
Manufacturer Mini-Circuits | RF Type Cellular, PCS |
Packaging Tray | Current - Supply 34mA |
Part Status Active | Test Frequency 20MHz |
Frequency 20MHz ~ 3GHz | Mounting Type Chassis Mount |
P1dB 12.8dBm | Package / Case Module, SMA Connectors |
Gain 18.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 344,98000 Kč | 3 344,98 Kč |
| 10 | 2 742,57000 Kč | 27 425,70 Kč |
| 25 | 2 557,55640 Kč | 63 938,91 Kč |
| Unit Price without VAT: | 3 344,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 047,42580 Kč |










