
ZFLM-43-5W+ | |
|---|---|
DigiKey Part Number | 3157-ZFLM-43-5W+-ND |
Manufacturer | |
Manufacturer Product Number | ZFLM-43-5W+ |
Description | LIMITER / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 20MHz ~ 4GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Limiter | |
Frequency | 20MHz ~ 4GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 935,39000 Kč | 1 935,39 Kč |
| 10 | 1 771,13900 Kč | 17 711,39 Kč |
| 50 | 1 738,39080 Kč | 86 919,54 Kč |
| 100 | 1 734,17230 Kč | 173 417,23 Kč |
| Unit Price without VAT: | 1 935,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 341,82190 Kč |






