
VLM-33-S+ | |
|---|---|
DigiKey Part Number | 3157-VLM-33-S+-ND |
Manufacturer | |
Manufacturer Product Number | VLM-33-S+ |
Description | LIMITER / SMA / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 30MHz ~ 3GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 3GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Box | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 541,25000 Kč | 1 541,25 Kč |
| 10 | 1 410,05800 Kč | 14 100,58 Kč |
| 25 | 1 380,61840 Kč | 34 515,46 Kč |
| Unit Price without VAT: | 1 541,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 864,91250 Kč |






