
ZX05-30W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX05-30W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX05-30W-S+ |
Description | DBM, RF/LO FREQ 300 - 4000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCS SMA Connectors 300MHz ~ 4GHz |
Datasheet | Datasheet |
Category | Frequency 300MHz ~ 4GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tray | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
RF Type Cellular, PCS | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,46000 Kč | 1 360,46 Kč |
| 25 | 1 324,63800 Kč | 33 115,95 Kč |
| 50 | 1 288,61360 Kč | 64 430,68 Kč |
| 100 | 1 268,54170 Kč | 126 854,17 Kč |
| Unit Price without VAT: | 1 360,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,15660 Kč |



