Image for ZX05-U432H-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX05-U432H-S+

DigiKey Part Number
3157-ZX05-U432H-S+-ND
Manufacturer
Manufacturer Product Number
ZX05-U432H-S+
Description
DBL BAL MIX / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Mixer IC WiMax SMA Connectors 100kHz ~ 3.9GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
RF Type
WiMax
Frequency
100kHz ~ 3.9GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
SMA Connectors
Current - Supply
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 755,01000 Kč1 755,01 Kč
251 737,13080 Kč43 428,27 Kč
501 718,98860 Kč85 949,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 755,01000 Kč
Unit Price with VAT:2 123,56210 Kč