
ZX60-83LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-83LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-83LN-S+ |
Description | IC RF AMP LTE 500MHZ-8GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 8GHz |
Datasheet | Datasheet |
Category | RF Type LTE, Radar, UMTS, WiFi, WiMAX, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 5V, 6V |
Packaging Tray | Current - Supply 60mA, 70mA |
Part Status Active | Test Frequency 2GHz |
Frequency 500MHz ~ 8GHz | Mounting Type Chassis Mount |
P1dB 20.7dBm | Package / Case Module, SMA Connectors |
Gain 19.2dB | Base Product Number |
Noise Figure 2.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 520,58000 Kč | 5 520,58 Kč |
| 10 | 5 118,89200 Kč | 51 188,92 Kč |
| 25 | 4 951,55520 Kč | 123 788,88 Kč |
| Unit Price without VAT: | 5 520,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 679,90180 Kč |










